81879 | Schneider Electric
CEE wall plug, 4 pole, 63 A/200-250 V, blue, 9 h, IP67, 81879
NCNR (non cancelable / non returnable)
Pratika industrial plug, 81879, Schneider Electric
This Pratika industrial plug with captive screws connection is straight panel-mounted. It has 3P+E pole, rated current is 63A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 100 mm x (H) 107 mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 63A is 6 mm² to 25 mm² cables. The color of the plug is grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 4 pole | |
| Nominal power | 63 A/200-250 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 6.0-25 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |