81878 | Schneider Electric
CEE wall plug, 3 pole, 63 A/200-250 V, blue, 6 h, IP67, 81878
NCNR (non cancelable / non returnable)
Pratika industrial plug, 81878, Schneider Electric
This Pratika industrial plug with captive screws connection is straight panel mounted. It has 2P+E poles, rated current is 63A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 110 mm x (H) 265 mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 63A is 17 mm to 31 mm for 6 mm² to 25 mm² cables. The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 3 pole | |
| Nominal power | 63 A/200-250 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 6.0-25 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |