81821 | Schneider Electric
CEE wall plug, 5 pole, 32 A/380-415 V, red, 6 h, IP44, 81821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.8257 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plug panel, 81821, Schneider Electric
Plug panel, Mureva PK, 32 A, 3P + N + E, 400 V, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 5 pole | |
| Nominal power | 32 A/380-415 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 2.5-10 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |