81820 | Schneider Electric

CEE wall plug, 4 pole, 32 A/380-415 V, red, 6 h, IP44, 81820

Order No.: 01P6039
EAN: 3303430818205
MPN:
81820
Series: PratiKa
81820 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.4822 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.4822 €

Plug panel, 81820, Schneider Electric

Plug panel, Mureva PK, 32 A, 3P + E, 400 V, IP44.

Technical specifications
Filter Property Value
Product type wall plug
Pin number 4 pole
Nominal power 32 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 2.5-10 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No