81804 | Schneider Electric

CEE wall plug, 3 pole, 16 A/200-250 V, blue, 6 h, IP44, 81804

Order No.: 01P6029
EAN: 3303430818045
MPN:
81804
Series: PratiKa
81804 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3331 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.3331 €

Industrial plug, 81804, Schneider Electric

PratiKa industrial plug, 16 A, 2P + E, 200 - 250 V AC, IP44.

Technical specifications
Filter Property Value
Product type wall plug
Pin number 3 pole
Nominal power 16 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-4.0 mm²
Colour blue
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform Yes