81494 | Schneider Electric
CEE jack, 4 pole, 125 A/380-415 V, gray/red, IP67, 81494
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.8655 € *
Standard delivery time from the manufacturer is: 1 Week
Wander socket, 81494, Schneider Electric
Wander socket, straight, 125 A, 3P + E, 380 - 415 V AC, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Nominal power | 125 A/380-415 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 16-70 mm² | |
| Colour | gray/red | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |