81483 | Schneider Electric
CEE jack, 5 pole, 63 A/380-415 V, gray/red, IP67, 81483
NCNR (non cancelable / non returnable)
Wander socket, 81483, Schneider Electric
This PratiKa industrial wander socket with captive screws connection is straight. It has 3P + N + E pole, rated current is 63A and the operating voltage is 380VAC to 415VAC. The dimensions of the wander socket are (W) 110 mm x (H) 110 mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 63A is 17 mm to 31 mm for 6 mm² to 25 mm² cables. The color of the socket is grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Nominal power | 63 A/380-415 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 6.0-25 mm² | |
| Colour | gray/red | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |