81479 | Schneider Electric
CEE jack, 4 pole, 63 A/200-250 V, gray/blue, IP67, 81479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.8805 € *
Standard delivery time from the manufacturer is: 1 Week
Wander socket, 81479, Schneider Electric
Wander socket, straight, 63 A, 3P + E, 200 - 250 V AC, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Nominal power | 63 A/200-250 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 6.0-25 mm² | |
| Colour | gray/blue | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |