81478 | Schneider Electric

CEE jack, 3 pole, 63 A/200-250 V, gray/blue, IP67, 81478

Order No.: 01P5984
EAN: 3303430814788
MPN:
81478
Series: PratiKa
81478 Schneider Electric CEE Connectors Image 1
81478 Schneider Electric CEE Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.8088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
120.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
120.8088 €

Wander socket, 81478, Schneider Electric

Wander socket, straight, 63 A, 2P + E, 200 - 250 V AC, IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Nominal power 63 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 6.0-25 mm²
Colour gray/blue
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No