81385 | Schneider Electric

CEE plug, 4 pole, 63 A/480-500 V, black, 7 h, IP67, 81385

Order No.: 01P5977
EAN: 3303430813859
MPN:
81385
Series: PratiKa
81385 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.1503 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
130.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.1503 €

Wander plug, 81385, Schneider Electric

Wander plug, Mureva PK, 63 A, 3P + E, 500 V, IP67.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Nominal power 63 A/480-500 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 6.0-25 mm²
Colour black
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No