81378 | Schneider Electric

CEE plug, 3 pole, 63 A/200-250 V, blue, 6 h, IP67, 81378

Order No.: 01P5972
EAN: 3303430813781
MPN:
81378
Series: PratiKa
81378 Schneider Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.2396 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
115.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.2396 €

Wander plug, 81378, Schneider Electric

Wander plug, Mureva PK, 63 A, 2P + E, 220 V, IP67.

Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Nominal power 63 A/200-250 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 6.0-25 mm²
Colour blue
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No