EVA5GH | Schneider Electric
EVA5GH, Schneider Charge wall bracket for type 2 charging cable, compatible with all type 2 charging
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8258 € *
Available: 5 pcs.
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
5 pcs.
18.0047 €
10 pcs.
17.0170 €
15 pcs.
16.1364 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable holder, EVA5GH, Schneider Electric
This charge accessory is a cable holder. It allows to hold the connector of the electric vehicle charging cable. The holder is beside the charging station and is fixed on the wall with 2 screws. It is made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall mount | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Alkanes, C10-13, chloro (Short Chain Chlorinated Paraffins) | Tris(2-chloroethyl) phosphate | Boric acid | Disodium tetraborate, anhydrous | Tetraboron disodium heptaoxide, hydrate | Diboron trioxide | Lead bis(tetrafluoroborate) | Lead cyanamidate | Lead dinitrate | Lead monoxide (lead oxide) | Lead oxide sulfate | Lead titanium trioxide | Lead titanium zirconium oxide | N,N-dimethylformamide | Orange lead (lead tetroxide) | Pyrochlore, antimony lead yellow | Sulfurous acid, lead salt, dibasic | Tetralead trioxide sulphate | Trilead bis(carbonate) dihydroxide | Lead di(acetate) | Decamethylcyclopentasiloxane | Disodium octaborate | Dodecamethylcyclohexasiloxane | Lead | Terphenyl, hydrogenated | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | 2-benzyl-2-dimethylamino-4'-morpholinobutyrophenone | Orthoboric acid, sodium salt | Melamine | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |