EVA2PCS2 | Schneider Electric
EVA2PCS2, Adapter plate for pedestal for floor mounting for Charge Pro
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.8462 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
86.85 € *
Price list
Quantity
Price per unit*
1 pcs.
86.8462 €
3 pcs.
84.6209 €
5 pcs.
82.5027 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter plate, EVA2PCS2, Schneider Electric
Adapter plate for the pedestal for floor mounting of the Schneider Charge Pro Wallbox. The adapter plate is made of aluminum with zinc-phosphate coating, in gray (RAL7016).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter plate | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Diboron trioxide | N,N-dimethylformamide | Disodium octaborate | Lead | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | Perfluorobutane sulfonic acid (PFBS) and its salts | Orthoboric acid, sodium salt | Melamine |