EVA2PBS2 | Schneider Electric
EVA2PBS2, Pedestal for floor mounting for 2 ChargePro wallboxes
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
392.9142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
392.91 € *
Price list
Quantity
Price per unit*
1 pcs.
392.9142 €
2 pcs.
383.6679 €
*incl. VAT plus shipping costs
Subject to prior sale
Pedestal, EVA2PBS2, Schneider Electric
Pedestal for floor mounting of the Schneider Charge Pro Wallbox for 2 charging points. The pedestal is made of aluminum with zinc-phosphate coating in gray (RAL7016). The dimensions are HxWxD 1213 x 262 x 229 mm with a weight of 10 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pedestal | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Substance description | Diboron trioxide | N,N-dimethylformamide | Disodium octaborate | Lead | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | Perfluorobutane sulfonic acid (PFBS) and its salts | Orthoboric acid, sodium salt | Melamine |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |