EVA2PBS1 | Schneider Electric
EVA2PBS1, Pedestal for floor mounting for 1 ChargePro wallbox
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
355.4887 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
355.49 € *
Price list
Quantity
Price per unit*
1 pcs.
355.4887 €
2 pcs.
347.1349 €
*incl. VAT plus shipping costs
Subject to prior sale
Pedestal, EVA2PBS1, Schneider Electric
Pedestal for floor mounting of the Schneider Charge Pro Wallbox for 1 charging point. The pedestal is made of aluminum with zinc-phosphate coating in gray (RAL7016). The dimensions are HxWxD 1213 x 262 x 229 mm with a weight of 9 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pedestal | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Diboron trioxide | N,N-dimethylformamide | Disodium octaborate | Lead | 2,2-bis(4'-hydroxyphenyl)-4-methylpentane | Perfluorobutane sulfonic acid (PFBS) and its salts | Orthoboric acid, sodium salt | Melamine |