IMT46064 | Schneider Electric
Cable tie, PA, (L x W) 150 x 3.6 mm, bundle-Ø 3.5 to 36 mm, natural, UV resistant, -40 to 85 °C, IMT46064
Cable tie, IMT46064, Schneider Electric
The IMT46064 is a cable tie used to bundle up and fix cables, conduits and tubing. It is made of clear polyamide and is suitable for indoor use only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 150 mm | |
| Width | 3.6 mm | |
| min. Bundle diameter | 3.5 mm | |
| max. Bundle diameter | 36 mm | |
| Min holding force | 180 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |