2705110 | Schneider Electric
Installation tape, steel/PE, (L x W x H) 10 m x 12.7 x 0.7 mm, 2705110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5791 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation tape | |
| Length | 10 m | |
| Width | 12.7 mm | |
| Height | 0.7 mm | |
| Self-adhesive | No | |
| Material | steel/PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72123000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |