2704013 | Schneider Electric
Installation tape, steel/PE, white, (L x W x H) 10 m x 14 x 2.5 mm, 2704013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3835 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation tape | |
| Length | 10 m | |
| Width | 14 mm | |
| Height | 2.5 mm | |
| Self-adhesive | No | |
| Material | steel/PE | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72124020 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |