2303014 | Schneider Electric
Cable clamp, max. bundle Ø 14 mm, PP, white, 2303014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Available in 3 Days: 3,400 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1595 €
100 pcs.
0.1476 €
200 pcs.
0.1345 €
300 pcs.
0.1226 €
500 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 14 mm | |
| Self-adhesive | No | |
| Material | PP | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |