2070217 | Schneider Electric
Nail clamp, PP/steel, light gray, (L) 55 mm, 2070217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3058 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.53 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3058 €
25 pcs.
0.2701 €
50 pcs.
0.2451 €
100 pcs.
0.2202 €
200 pcs.
0.2083 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| Length | 55 mm | |
| Self-adhesive | No | |
| Material | PP/steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |