2045012 | Schneider Electric
Nail clamp, PP/steel, white, (L) 45 mm, 2045012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1595 €
100 pcs.
0.1476 €
200 pcs.
0.1357 €
300 pcs.
0.1226 €
500 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| Length | 45 mm | |
| Self-adhesive | No | |
| Material | PP/steel | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |