13934 | Schneider Electric
Mounting spigot, with locknut, M32, gray, 13934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1618 € *
Available in 3 Days: 51 pcs. - if ordered today
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
10 pcs.
11.6144 €
15 pcs.
11.1265 €
20 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sleeve, 13934, Schneider Electric
This association kit is a Kaedra weatherproof enclosure accessory. It allows to associate horizontally or vertically 2 enclosures between them. This kit keeps the same degree of protection IP65. It includes 2 sleeves, 4 nuts and 4 joints.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting spigot | |
| Version | with locknut | |
| Thread size | M32 | |
| Material | plastic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |