CCT501801 | Schneider Electric
Wiser Hub (2nd generation)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.9593 € *
Available in 3 Days: 169 pcs. - if ordered today
Wiser Hub, CCT501801, Schneider Electric
Wiser Hub for centralised home control of networked Wiser products via Zigbee using an app via WLAN or the Internet. High performance and future-proof expansion options. Up to 64 devices including hub can be connected via one system. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automation via Wiser Home APP. Wall mounting possible (flush-mounted 5 V mains adapter with USB-C connection required).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | home automation | |
| Suitable for | Wiser hub generation 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |