XVUC47 | Schneider Electric
LED blinking light, white, 24 V AC/DC, IP65, XVUC47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.0942 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
62.09 € *
Price list
Quantity
Price per unit*
1 pcs.
62.0942 €
5 pcs.
60.4163 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED blinking light | |
| Colour | clear | |
| Farbe der Beleuchtung | white | |
| Voltage | 24 V AC/DC | |
| Degree of protection (IP) | IP65 | |
| Installation diameter | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |