XVUC28 | Schneider Electric
LED permanent light, yellow, 24 V AC/DC, IP65, XVUC28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7682 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
43.77 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7682 €
5 pcs.
42.5901 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 V AC/DC | |
| Rated current | 50 mA | |
| Degree of protection (IP) | IP65 | |
| Installation diameter | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |