XVR3M04S | Schneider Electric
Rotating mirror light/buzzer, red, 110-230 VAC, IP23, XVR3M04S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.9825 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED rotating/flashing/indicator light | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 110-230 VAC | |
| Rated current | 500 mA | |
| Degree of protection (IP) | IP23 | |
| Installation diameter | 100 mm | |
| Width | 100 mm | |
| Height | 139 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |