XVR3E06 | Schneider Electric
Signal lamp, blue, 48 VDC, IP65, XVR3E06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.1994 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
156.20 € *
Price list
Quantity
Price per unit*
1 pcs.
156.1994 €
2 pcs.
152.2010 €
3 pcs.
148.3930 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED rotating/flashing/indicator light | |
| Colour | blue | |
| Farbe der Beleuchtung | blue | |
| Voltage | 48 VDC | |
| Rated current | 1 A | |
| Degree of protection (IP) | IP65 | |
| Installation diameter | 100 mm | |
| Width | 100 mm | |
| Height | 139 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |