XVR3B05S | Schneider Electric
Rotating mirror light/buzzer, orange, 24 VDC, IP23, XVR3B05S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.9825 € *
Available in 3 Days: 1 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED rotating/flashing/indicator light | |
| Colour | orange | |
| Farbe der Beleuchtung | orange | |
| Voltage | 24 VDC | |
| Rated current | 3 A | |
| Degree of protection (IP) | IP23 | |
| Installation diameter | 100 mm | |
| Width | 100 mm | |
| Height | 139 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |