XVR13B04 | Schneider Electric
Rotating light, red, 24 VDC, IP66, XVR13B04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.7125 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED rotating light | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 VDC | |
| Rated current | 125 mA | |
| Degree of protection (IP) | IP66 | |
| Installation diameter | 130 mm | |
| Width | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |