XVR10B05 | Schneider Electric
Rotating light, orange, 24 V AC/DC, IP23, XVR10B05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.7186 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED rotating light | |
| Colour | orange | |
| Farbe der Beleuchtung | orange | |
| Voltage | 24 V AC/DC | |
| Rated current | 125 mA | |
| Degree of protection (IP) | IP23 | |
| Installation diameter | 106 mm | |
| Width | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |