XVMC34 | Schneider Electric
Lighting element, Ø 47 mm, red, 230 V AC/DC, BA15d, IP40/IP42, XVMC34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8373 € *
Available in 3 Days: 2 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lighting element | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 230 V AC/DC | |
| Socket version | BA15d | |
| Degree of protection (IP) | IP40/IP42 | |
| Installation diameter | 45 mm | |
| diameter | 47 mm | |
| Width | 47 mm | |
| Height | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |