XVMB1RAGS | Schneider Electric
Signal tower, Ø 47 mm, green/orange/red, 24 V AC/DC, BA15d, IP42, XVMB1RAGS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.6261 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | permanent light | |
| Colour | green/orange/red | |
| Farbe der Beleuchtung | green/orange/red | |
| Voltage | 24 V AC/DC | |
| Socket version | BA15d | |
| Degree of protection (IP) | IP42 | |
| Installation diameter | 45 mm | |
| diameter | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |