XVLA334 | Schneider Electric
Signal light, Ø 16 mm, red, 24 VDC, IP40, XVLA334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3867 € *
Available in 3 Days: 264 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED indicator light | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 VDC | |
| Rated current | 18 mA | |
| Degree of protection (IP) | IP40 | |
| Installation diameter | 12 mm | |
| diameter | 16 mm | |
| Width | 16 mm | |
| Height | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |