XVLA223 | Schneider Electric
Signal light, Ø 10 mm, green, 12 VDC, IP40, XVLA223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2697 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED indicator light | |
| Colour | green | |
| Farbe der Beleuchtung | green | |
| Voltage | 12 VDC | |
| Rated current | 18 mA | |
| Degree of protection (IP) | IP40 | |
| Installation diameter | 8 mm | |
| diameter | 10 mm | |
| Width | 10 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |