XVGU3SHAV | Schneider Electric
LED signal tower, 5 VDC, IP54, XVGU3SHAV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.8039 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED continuous/flashlight | |
| Voltage | 5 VDC | |
| Rated current | 400 mA | |
| Degree of protection (IP) | IP54 | |
| Installation diameter | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |