XVC6B25SK | Schneider Electric
Permanent light, orange/red, 24 V AC/DC, IP54, XVC6B25SK
Order No.: 06P0157
EAN: 3606480032707
MPN:
XVC6B25SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.805 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED continuous/flashlight | |
| Colour | orange/red | |
| Farbe der Beleuchtung | orange/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 90 mA | |
| Degree of protection (IP) | IP54 | |
| Installation diameter | 60 mm | |
| Height | 160.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |