XVC4B55S | Schneider Electric
Blinking light, clear/blue/green/orange/red, 24 V AC/DC, IP23, XVC4B55S
Order No.: 06P0153
EAN: 3606480032516
MPN:
XVC4B55S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.3511 € *
Standard delivery time from the manufacturer is: 9 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED continuous/flashlight | |
| Colour | clear/blue/green/orange/red | |
| Farbe der Beleuchtung | clear/blue/green/orange/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 165 mA | |
| Degree of protection (IP) | IP23 | |
| Installation diameter | 40 mm | |
| Height | 664.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |