XVC4B4K | Schneider Electric
Blinking light, blue/green/orange/red, 24 V AC/DC, IP54, XVC4B4K
Order No.: 06P0152
EAN: 3606480032455
MPN:
XVC4B4K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.8975 € *
Standard delivery time from the manufacturer is: 9 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | blue/green/orange/red | |
| Farbe der Beleuchtung | blue/green/orange/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 100 mA | |
| Degree of protection (IP) | IP54 | |
| Installation diameter | 40 mm | |
| Height | 205.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |