XVC4B1 | Schneider Electric
Permanent light, red, 24 V AC/DC, IP23, XVC4B1
Order No.: 06P0147
EAN: 3606480032370
MPN:
XVC4B1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.2567 € *
Standard delivery time from the manufacturer is: 9 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 V AC/DC | |
| Rated current | 25 mA | |
| Degree of protection (IP) | IP23 | |
| Installation diameter | 40 mm | |
| Height | 403.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |