XVBL6G5 | Schneider Electric
Flashlight, orange, 120 VAC, IP65/IP66, XVBL6G5
No longer available from manufacturer
Unit Price (€ / pc.)
187.3536 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flashlight | |
| Colour | orange | |
| Farbe der Beleuchtung | orange | |
| Voltage | 120 VAC | |
| Rated current | 140 mA | |
| Degree of protection (IP) | IP65/IP66 | |
| Installation diameter | 70 mm | |
| Width | 70 mm | |
| Height | 232 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |