XVBL0B5 | Schneider Electric

LED permanent light, orange, 24 V AC/DC, IP65/IP66, XVBL0B5

Order No.: 06P0040
EAN: 3389110844320
MPN:
XVBL0B5
Series: Harmony XVB
XVBL0B5 Schneider Electric Beacons
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
93.2722 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
93.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.2722 €
Technical specifications
Filter Property Value
Version LED permanent light
Colour orange
Farbe der Beleuchtung orange
Voltage 24 V AC/DC
Rated current 47 mA
Degree of protection (IP) IP65/IP66
Installation diameter 70 mm
Width 70 mm
Height 139 mm
Logistics
Property Value
Customs tariff number 85318070
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes