XVBC8B5 | Schneider Electric
Flashlight, orange, 24 V AC/DC, IP65/IP66, XVBC8B5
No longer available from manufacturer
Unit Price (€ / pc.)
181.6297 € *
Available in 10 days: 15 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flashlight | |
| Colour | orange | |
| Farbe der Beleuchtung | orange | |
| Voltage | 24 V AC/DC | |
| Rated current | 1.3 A | |
| Degree of protection (IP) | IP65/IP66 | |
| Installation diameter | 70 mm | |
| Width | 70 mm | |
| Height | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |