XVBC5B6 | Schneider Electric

Blinking light, blue, 24 V AC/DC, IP65/IP66, XVBC5B6

Order No.: 05P9982
EAN: 3389110144840
MPN:
XVBC5B6
Series: Harmony XVB
XVBC5B6 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
115.3586 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
115.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.3586 €
Technical specifications
Filter Property Value
Colour blue
Width 70 mm
Degree of protection (IP) IP65/IP66
Voltage 24 V AC/DC
Farbe der Beleuchtung blue
Version LED flashlight
Installation diameter 70 mm
Height 63 mm
Rated current 47 mA
Logistics
Property Value
Country of origin ID
Customs tariff number 85318070
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead