XVBC5B4 | Schneider Electric

Flashlight, red, 24 V AC/DC, IP65/IP66, XVBC5B4

Order No.: 05P9980
EAN: 3389110144710
MPN:
XVBC5B4
Series: Harmony XVB
XVBC5B4 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
115.3586 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
115.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.3586 €
Technical specifications
Filter Property Value
Colour red
Width 70 mm
Degree of protection (IP) IP65/IP66
Voltage 24 V AC/DC
Farbe der Beleuchtung red
Version LED flashlight
Installation diameter 70 mm
Height 63 mm
Rated current 47 mA
Logistics
Property Value
Country of origin ID
Customs tariff number 85318070
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead