XVBC38 | Schneider Electric
Permanent light, yellow, 250 VAC, BA15d, IP65/IP66, XVBC38
Unit Price (€ / pc.)
48.5996 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | yellow | |
Installation diameter | 70 mm | |
Degree of protection (IP) | IP65/IP66 | |
Width | 70 mm | |
Height | 63 mm | |
Socket version | BA15d | |
Farbe der Beleuchtung | yellow | |
Version | permanent light | |
Voltage | 250 VAC |
Download
Logistics
Property | Value |
---|---|
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |
Sustainable | Yes |