XVBC35 | Schneider Electric
Permanent light, orange, 250 VAC, BA15d, IP65/IP66, XVBC35
Unit Price (€ / pc.)
48.5996 € *
Available in 3 Days: 20 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Height | 63 mm | |
| Colour | orange | |
| Socket version | BA15d | |
| Farbe der Beleuchtung | orange | |
| Voltage | 250 VAC | |
| Width | 70 mm | |
| Installation diameter | 70 mm | |
| Degree of protection (IP) | IP65/IP66 | |
| Version | permanent light |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |