XVBC2M7 | Schneider Electric
Permanent light, clear, 230 VAC, IP65/IP66, XVBC2M7
Unit Price (€ / pc.)
67.6634 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | clear | |
| Width | 70 mm | |
| Degree of protection (IP) | IP65/IP66 | |
| Voltage | 230 VAC | |
| Farbe der Beleuchtung | clear | |
| Version | LED permanent light | |
| Installation diameter | 70 mm | |
| Height | 63 mm | |
| Rated current | 17 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |