XVBC2M5 | Schneider Electric

Permanent light, orange, 230 VAC, IP65/IP66, XVBC2M5

Order No.: 05P9957
EAN: 3389110147827
MPN:
XVBC2M5
Series: Harmony XVB
XVBC2M5 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
67.6634 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
67.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.6634 €
Technical specifications
Filter Property Value
Colour orange
Width 70 mm
Degree of protection (IP) IP65/IP66
Voltage 230 VAC
Farbe der Beleuchtung orange
Version LED permanent light
Installation diameter 70 mm
Height 63 mm
Rated current 17 mA
Logistics
Property Value
Country of origin ID
Customs tariff number 85318070
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead