XVBC2B4D | Schneider Electric
Permanent light, red, 24 VDC, IP65/IP66, XVBC2B4D
Unit Price (€ / pc.)
72.1616 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | red | |
Installation diameter | 70 mm | |
Degree of protection (IP) | IP65/IP66 | |
Rated current | 47 mA | |
Width | 70 mm | |
Height | 63 mm | |
Farbe der Beleuchtung | red | |
Version | LED permanent light | |
Voltage | 24 VDC |
Download
Logistics
Property | Value |
---|---|
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |
Sustainable | Yes |