XVBC2B4 | Schneider Electric
Permanent light, red, 24 V AC/DC, IP65/IP66, XVBC2B4
Unit Price (€ / pc.)
61.7729 € *
Available in 3 Days: 36 pcs. - if ordered today
Lighting unit, XVBC2B4, SCHNEIDER
Illuminated unit for modular tower lights, plastic, red, Ø70, steady, integral LED, 24 V AC/DC.
Technical Data
- Version: Permanent light
- Degree of protection (IP): IP65
- Color: red
- Voltage rating (DC): 24 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 47 mA | |
| Height | 63 mm | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 V AC/DC | |
| Width | 70 mm | |
| Installation diameter | 70 mm | |
| Degree of protection (IP) | IP65/IP66 | |
| Version | LED permanent light |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |